MP3314AGC-P

Monolithic Power Systems (MPS)
946-MP3314AGCP
MP3314AGC-P

Mfr.:

Description:
LED Lighting Driver ICs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 04-06-2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹246.00 ₹246.00
₹182.63 ₹1,826.30
₹166.79 ₹4,169.75
₹149.09 ₹14,909.00
₹140.70 ₹35,175.00
₹136.04 ₹68,020.00
₹129.52 ₹1,29,520.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
1 Output
Boost
80 mA
WLCSP-20
30 V
3 V
1.2 MHz to 1.3 MHz
43 V
- 40 C
+ 125 C
Brand: Monolithic Power Systems (MPS)
Dimming: PWM
Input Voltage: 3 V to 30 V
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Output Type: Adjustable
Pd - Power Dissipation: 2.5 W
Product: LED Driver
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Supply Current - Max: 3.4 mA
Type: WLED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP3314A 80mA 50V Boost Converter

Monolithic Power Systems (MPS) MP3314A 80mA 50V Boost Converter includes six-channel current sources designed to drive WLED arrays for LCD panels in virtual reality (VR) backlighting applications. The device uses peak current mode and pulse-width modulation (PWM) control to maintain boost converter regulation. The integrated six-channel LED current source supports a maximum current of 80mA per channel.