MP3326AGRE-P

Monolithic Power Systems (MPS)
946-MP3326AGRE-P
MP3326AGRE-P

Mfr.:

Description:
LED Lighting Driver ICs 16 Channels,80mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 463

Stock:
463 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹345.70 ₹345.70
₹260.90 ₹2,609.00
₹239.47 ₹5,986.75
₹216.18 ₹21,618.00
₹205.00 ₹51,250.00
Full Reel (Order in multiples of 500)
₹197.54 ₹98,770.00
₹188.22 ₹1,88,220.00
₹182.63 ₹4,56,575.00
₹179.84 ₹8,99,200.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
PWM
80 mA
QFN-24
16 V
4.5 V
220 Hz, 250 Hz, 280 Hz, 330 Hz, 1 MHz
MP3326A
- 40 C
+ 125 C
10 Addresses Configurable via an External Resistor, 6-Bit Analog Dimming, 12-Bit PWM Dimming, Digital Interface, Fault Indicator, LED Current Configured via an External Resistor, LED Open Protection, LED Short Protection, Over-Temperature Protection, Refresh Signal Output, UVLO Protection
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Dimming: Analog, PWM
For Use With: General Displays, Instruments Clusters, LED Backlighting, LED Indicators, RGB Drivers
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 2.97 W
Product: RGB LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Type: 16-Channel LED Driver with Digital Interface
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP3326A LED Drivers

Monolithic Power Systems (MPS) MP3326A LED Drivers are 16-channel LED drivers that operate from 4.5V to 16V wide input voltage range. These LED drivers apply 16 internal current sources in each LED string terminal. An external current-setting resistor sets each channel's LED current (ILED). The MP3326A LED drivers support up to 10 cascaded ICs to drive the LED array. These LED drivers employ separate Pulse Width Modulation (PWM) dimming and analog dimming for each LED channel. These LED drivers also employ 12-bit PWM dimming and 6-bit analog dimming for each channel. The MP3326A LED drivers offer LED open protection, LED short protection, and Over-Temperature Protection (OTP). These LED drivers are available in a 4mm x 4mm QFN-24 package. Typical applications include RGB drivers, LED indicators, general displays, and LED backlighting.