MP3332GC-Z

Monolithic Power Systems (MPS)
946-MP3332GC-Z
MP3332GC-Z

Mfr.:

Description:
LED Lighting Driver ICs Dual Channel LED Photo Flash Driver

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹51.48 ₹1,54,440.00
₹50.40 ₹3,02,400.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Boost
1.5 A
WLCSP-16
5.5 V
2.7 V
1 MHz
MP3332
- 40 C
+ 125 C
I2C Control
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimming: PWM
Input Voltage: 2.7 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Pd - Power Dissipation: 1.47 W
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Type: Flash LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP3332 Dual Channel LED Photo Flash Drivers

Monolithic Power Systems (MPS) MP3332 Dual Channel LED Photo Flash Drivers are ideal for high-resolution cameras on smartphones. The compact drivers are highly efficient at improving the image and video quality in low-light environments. A synchronous boost converter operates at 1MHz to 4MHz for higher efficiency and an optimized solution for smaller PCB spaces. The MP3332 features a standard I2C interface, dual-LED channels, high-power density, and multiple protection features. The LED lighting drivers support flash, assist, torch, indicator, and 5VDC modes. Applications for MPS MP3332 Dual Channel LED Photo Flash Drivers include LED flash for smartphones, cameras for tablets, and digital still cameras.