MP3364GR-Z

Monolithic Power Systems (MPS)
946-MP3364GR-Z
MP3364GR-Z

Mfr.:

Description:
LED Lighting Driver ICs 4-Channel, Max.150mA/Ch Boost WLED Driver with 15000:1 Dim Ratio and I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,975
Expected 01-06-2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4975 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹234.81 ₹234.81
₹174.25 ₹1,742.50
₹159.34 ₹3,983.50
₹142.57 ₹14,257.00
₹135.11 ₹33,777.50
₹131.38 ₹65,690.00
₹128.59 ₹1,28,590.00
₹127.66 ₹3,19,150.00
Full Reel (Order in multiples of 5000)
₹119.27 ₹5,96,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹268.36
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP3364GR-P
Monolithic Power Systems (MPS)
LED Lighting Driver ICs 4-Channel, Max.150mA/Ch Boost WLED Driver with 15000:1 Dim Ratio and I2C

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Boost
150 mA
QFN-24
36 V
3.5 V
2.2 MHz
600 mV to 36 V
MP3364
- 40 C
+ 125 C
PWM Dimming, Open LED Protection
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Dimming: PWM
Input Voltage: 3.5 V to 36 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Pd - Power Dissipation: 2.97 W
Product: WLED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Supply Current - Max: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP3364 4-Channel Boost WLED Driver

Monolithic Power Systems (MPS) MP3364 4-Channel Boost WLED Driver is a step-up converter with four-channel current sources. The device is designed to drive white LED arrays as backlighting for small- or medium-sized LCD panels. The device uses peak current mode as its PWM control architecture to regulate the boost converter. Four-channel current sources are applied to the LED cathode to adjust the LED brightness. The MP3364 regulates the current in each LED string to the value set by an external current setting resistor, with 2.5% current regulation accuracy between strings.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.