MP3373GY-P

Monolithic Power Systems (MPS)
946-MP3373GY-P
MP3373GY-P

Mfr.:

Description:
Switching Controllers 8 channel 350mA/ch Boost WLED Controller with Phase-Shift Function & Ext. Current Sink BJTs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹195.68 ₹97,840.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
Boost
8 Output
785 kHz
90 %
10 V
- 40 C
+ 125 C
SMD/SMT
SOIC-28
Reel
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product: WLED Controllers
Product Type: Switching Controllers
Series: MP3373
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.