MP3414DJ-LF-Z

Monolithic Power Systems (MPS)
Not Assigned
MP3414DJ-LF-Z

Mfr.:

Description:
Switching Voltage Regulators 1.8A,0.6V-4V,1MHz, Synchronous, Step-upConverter with Output Disconnect

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
TSOT-23-8
Boost
1.8 V to 4 V
1.8 A
1 Output
600 mV
4 V
35 uA
1 MHz
- 40 C
+ 125 C
MP3414
Brand: Monolithic Power Systems (MPS)
Input Voltage: 600 mV to 4 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC - Power Management ICs
Type: Step-Up Converter
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99