MP3431GL-P

Monolithic Power Systems (MPS)
946-MP3431GL-P
MP3431GL-P

Mfr.:

Description:
Switching Voltage Regulators 21A Synch Boost Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,294

Stock:
3,294 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹780.85 ₹780.85
₹642.94 ₹6,429.40
₹555.35 ₹55,535.00
₹445.40 ₹1,11,350.00
Full Reel (Order in multiples of 500)
₹181.70 ₹90,850.00
₹169.59 ₹1,69,590.00
₹164.93 ₹4,12,325.00
₹159.34 ₹7,96,700.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-13
Boost
1 V to 16 V
21 A
1 Output
800 mV
13 V
450 uA
600 kHz
- 40 C
+ 125 C
MP3431
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 800 mV to 13 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 800 mV
Type: Synchronous Boost Converter
Unit Weight: 601.875 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP3431 Switching Regulators

Monolithic Power Systems (MPS) MP3431 Switching Regulators feature a programmable input current limit that provides accurate overload protection. These highly integrated boost converters have a 600kHz fixed-frequency and wide input range in a QFN-13 (3mm x 4mm) package. The series offers the selection of pulse-skip mode (PSM), forced continuous conduction mode (FCCM), and ultrasonic mode (USM) in light load conditions. MPS MP3431 Switching Regulators start from an input voltage as low as 2.7V and support up to 30W of load power from a 1-cell battery. The constant-off-time (COT) control topology provides a fast transient response. The cycle-by-cycle current limit on the low-side MOSFET prevents current runaway and the high-side MOSFET eliminates the need for an external Schottky diode. Protections include overtemperature (OTP) and programmable input undervoltage lockout (UVLO).