MP38115DQ-LF-Z

Monolithic Power Systems (MPS)
946-MP38115DQLFZ
MP38115DQ-LF-Z

Mfr.:

Description:
Switching Voltage Regulators 4A 5.5V Sync Stp-Dwn Switching Regulator

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹215.62 ₹10,78,100.00

Possible Replacement

Monolithic Power Systems (MPS) MP2147GD-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 5.5V, 4A, 1.2Mhz Step-Down Switcher

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-10
Buck
800 mV to 4.95 V
4 A
1 Output
1.1 V
5.5 V
1.5 MHz
- 40 C
+ 85 C
MP38115
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 1.1 V to 5.5 V
Operating Supply Current: 750 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Switching Regulator
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99