MP44014GS-Z

Monolithic Power Systems (MPS)
946-MP44014GS-Z
MP44014GS-Z

Mfr.:

Description:
Power Factor Correction - PFC Boundary Mode PFC Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.95 ₹109.95
₹79.20 ₹792.00
₹71.56 ₹1,789.00
₹63.27 ₹6,327.00
₹59.26 ₹14,815.00
₹56.84 ₹28,420.00
₹55.63 ₹55,630.00
Full Reel (Order in multiples of 2500)
₹52.74 ₹1,31,850.00
₹51.44 ₹2,57,200.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Factor Correction - PFC
RoHS:  
70 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EV44014-S+HR1001-S-01A
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.4 W
Product: PFC Controllers
Product Type: PFC - Power Factor Correction
Series: MP44014
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.