MP4560DN-LF

Monolithic Power Systems (MPS)
946-MP4560DNLF
MP4560DN-LF

Mfr.:

Description:
Switching Voltage Regulators 2A, 2MHz, 55V Step-Down Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Monolithic Power Systems (MPS) MP4560DN-LF-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 2A, 2MHz, 55V Step-Down Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-EP-8
Buck
800 mV to 52 V
2 A
1 Output
3.8 V
55 V
140 uA
1 MHz
- 40 C
+ 125 C
MP4560
Tube
Brand: Monolithic Power Systems (MPS)
Input Voltage: 3.8 V to 55 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Step-Down Converter
Unit Weight: 1.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.