MP5000DQ-LF-P

Monolithic Power Systems (MPS)
946-MP5000DQLFP
MP5000DQ-LF-P

Mfr.:

Description:
Power Switch ICs - Power Distribution 12V 1A-5A Prog Current Limit Switch

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹171.45 ₹171.45
₹125.79 ₹1,257.90
₹114.61 ₹2,865.25
₹101.57 ₹10,157.00
₹95.98 ₹23,995.00
Full Reel (Order in multiples of 500)
₹89.64 ₹44,820.00
₹87.03 ₹87,030.00
₹83.30 ₹2,08,250.00
₹81.81 ₹4,09,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Monolithic Power Systems (MPS) MP5000ADQ-LF-P
Monolithic Power Systems (MPS)
Power Switch ICs - Power Distribution 12V,5A Programmable Current Limit Switch

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
4.6 A
10 V to 18 V
- 40 C
+ 85 C
SMD/SMT
QFN-10
MP5000
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Product: Controllers & Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 10 V
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.