MP5000SDQ-LF-P

Monolithic Power Systems (MPS)
946-MP5000SDQLFP
MP5000SDQ-LF-P

Mfr.:

Description:
Power Switch ICs - Power Distribution 12V 5A Prog Current Limit Switch

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹155.61 ₹155.61
₹113.68 ₹1,136.80
₹103.43 ₹2,585.75
₹91.22 ₹9,122.00
₹85.63 ₹21,407.50
Full Reel (Order in multiples of 500)
₹80.23 ₹40,115.00
₹77.71 ₹77,710.00
₹74.26 ₹1,85,650.00
₹72.87 ₹3,64,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
5 A
- 40 C
+ 125 C
SMD/SMT
QFN-10
MP5000
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 2.5 W
Product: Controllers & Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 10 V
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.