MP5098GDT-P

Monolithic Power Systems (MPS)
946-MP5098GDT-P
MP5098GDT-P

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual Channel Current Limit Switch With Current Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹186.36 ₹186.36
₹137.91 ₹1,379.10
₹125.79 ₹3,144.75
₹111.82 ₹11,182.00
₹105.29 ₹26,322.50
Full Reel (Order in multiples of 500)
₹100.63 ₹50,315.00
₹95.98 ₹95,980.00
₹93.18 ₹2,32,950.00
₹92.06 ₹4,60,300.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Dual E-Fuse
2 Output
3 A, 4 A
65 mOhms
5 V, 12 V
- 40 C
+ 125 C
SMD/SMT
TQFN-10
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 3.1 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Voltage - Max: 13.8 V
Supply Voltage - Min: 4.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP5098 Dual-Channel E-Fuses

Monolithic Power Systems (MPS) MP5098 Dual-Channel E-Fuses offer a 12V/5V, low quiescent current (IQ), low on-resistance (RDS(ON)), and dual-channel e-fuse protection. The space-saving TQFN-10 (2mm x 3mm) packaged device provides current monitoring, protects output circuitry from input transients, and protects input circuitry from output shorts and transients.