MP5414DV-LF-P

Monolithic Power Systems (MPS)
946-MP5414DVLFP
MP5414DV-LF-P

Mfr.:

Description:
Power Management Specialised - PMIC PMU for 3D Glasses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹204.06 ₹1,02,030.00
₹197.54 ₹1,97,540.00
₹193.81 ₹4,84,525.00
₹191.95 ₹9,59,750.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
MP5414
PMU
SMD/SMT
QFN-28
5.5 V
1.8 V
- 40 C
+ 125 C
28 uA
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage Range: 1.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 28 uA
Pd - Power Dissipation: 3.1 W
Product: PMUs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.