MP5423GN-P

Monolithic Power Systems (MPS)
946-MP5423GN-P
MP5423GN-P

Mfr.:

Description:
Power Management Specialised - PMIC 100V Power Management IC with 300mA Buck Converter and Two LDOs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 467

Stock:
467 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹321.47 ₹321.47
₹239.47 ₹2,394.70
₹218.97 ₹5,474.25
₹196.61 ₹19,661.00
₹185.43 ₹46,357.50
Full Reel (Order in multiples of 500)
₹177.04 ₹88,520.00
₹167.72 ₹1,67,720.00
₹163.07 ₹4,07,675.00
₹160.27 ₹8,01,350.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
MP5423
Multi-Channel PMIC
SMD/SMT
SOIC-8
300 mA
100 V
25 V
14 V
Reel
Cut Tape
Application: Electric-Bike Power Management
Brand: Monolithic Power Systems (MPS)
Input Voltage Range: 25 V to 100 V
Moisture Sensitive: Yes
Output Voltage Range: 3.3 V to 14 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.