MP5461GC-P

Monolithic Power Systems (MPS)
946-MP5461GC-P
MP5461GC-P

Mfr.:

Description:
Switching Voltage Regulators Dual Input, 4-Switch Integrated Buck-Boo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 432

Stock:
432 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹205.00 ₹205.00
₹150.95 ₹1,509.50
₹137.91 ₹3,447.75
₹123.00 ₹12,300.00
₹115.54 ₹28,885.00
Full Reel (Order in multiples of 500)
₹109.02 ₹54,510.00
₹103.43 ₹1,03,430.00
₹101.57 ₹2,53,925.00
₹98.77 ₹4,93,850.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
CSP-12
Buck-Boost
3.3 V
500 mA
1 Output
2.5 V
5.5 V
200 uA
1.8 MHz
MP5461
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.5 V to 5.5 V, 4.2 V to 5.5 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Integrated
Unit Weight: 1.842 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.