MP5490GC-0000-P

Monolithic Power Systems (MPS)
946-MP5490GC-0000-P
MP5490GC-0000-P

Mfr.:

Description:
Power Management Specialised - PMIC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,176.86 ₹1,176.86
₹921.55 ₹9,215.50
₹858.19 ₹21,454.75
₹788.30 ₹78,830.00
₹779.92 ₹1,94,980.00
Full Reel (Order in multiples of 500)
₹733.33 ₹3,66,665.00
₹710.03 ₹7,10,030.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
Power Management Solution
SMD/SMT
WLCSP-36
250 mA
5.5 V
- 2 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Operating Supply Current: 4.7 mA
Operating Supply Voltage: - 2 V to 5.5 V
Pd - Power Dissipation: 4.62 W
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP5490 Fully Integrated Power Management Solution

Monolithic Power Systems (MPS) MP5490 Fully Integrated Power Management Solution is well-suited for the transmitter optical subassembly (TOSA) of optical modules. The MP5490 integrates four high-accuracy current sources (IDx) for distributed feedback (DFB) laser diodes (LDs) and four negative voltage biases for an electro-absorption modulated laser (EML) bias. The MP5490 also provides 4-channel EML current measurements and monitoring photodetector (MPD) current measurements to simplify the design.