MP62551DJ-LF-Z

Monolithic Power Systems (MPS)
946-MP62551DJLFZ
MP62551DJ-LF-Z

Mfr.:

Description:
Power Switch ICs - Power Distribution 1Ch .06-1.7A Current Limit Power Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,320

Stock:
2,320 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹122.07 ₹122.07
₹88.43 ₹884.30
₹80.13 ₹2,003.25
₹70.91 ₹7,091.00
₹66.53 ₹16,632.50
₹63.83 ₹31,915.00
₹61.96 ₹61,960.00
Full Reel (Order in multiples of 3000)
₹58.89 ₹1,76,670.00
₹57.59 ₹3,45,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹158.41
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP62551DJ-LF-P
Monolithic Power Systems (MPS)
Power Switch ICs - Power Distribution 1Ch .06-1.7A Current Limit Power Switch

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Active High
1 Output
1.5 A
1.7 A
135 mOhms
3 ms
30 ms
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSOT-23-6
MP62551
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 570 mW
Product: Power Distribution Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.