MP6400DG-12-LF-Z

Monolithic Power Systems (MPS)
946-MP6400DG12LFZ
MP6400DG-12-LF-Z

Mfr.:

Description:
Supervisory Circuits Low Quiescent Delay Supv Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹55.35 ₹2,76,750.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
QFN-6
1.12 V
1 Input
Open Drain
Manual Reset
No Watchdog
No Backup
380 ms
6 V
- 40 C
+ 85 C
1 %
MP6400
Reel
Brand: Monolithic Power Systems (MPS)
Operating Supply Current: 1.85 uA
Pd - Power Dissipation: 2.5 W
Product Type: Supervisory Circuits
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6400 Supervisory Circuit

MPS MP6400 Supervisory Circuit is a microprocessor that monitors and provides reset function for system voltages from 0.4V. Two versions are available: reset voltage is either factory-set or user-adjustable. MP6400 features a very low quiescent current of 1.6µA, making it ideally suited for battery-powered applications.