MP6519GQ-P

Monolithic Power Systems (MPS)
946-MP6519GQ-P
MP6519GQ-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2.5V - 28V, 5A, H-Bridge Current Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹284.20 ₹284.20
₹212.45 ₹2,124.50
₹194.75 ₹4,868.75
₹175.18 ₹17,518.00
₹165.86 ₹41,465.00
Full Reel (Order in multiples of 500)
₹157.47 ₹78,735.00
₹150.02 ₹1,50,020.00
₹146.29 ₹3,65,725.00
₹144.43 ₹7,22,150.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹250.65
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6519GQ-Z
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers 2.5V - 28V, 5A, H-Bridge Current Reg

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
Fan / Motor Controllers / Drivers
Half Bridge
5 A
370 uA
- 40 C
+ 125 C
SMD/SMT
QFN-19
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 2.5 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6519
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.