MP6550GG-Z

Monolithic Power Systems (MPS)
946-MP6550GG-Z
MP6550GG-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 1.8V -22V, 2A H-bridge motor driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹131.38 ₹131.38
₹95.98 ₹959.80
₹86.84 ₹2,171.00
₹76.97 ₹7,697.00
₹72.21 ₹18,052.50
₹69.42 ₹34,710.00
₹68.49 ₹68,490.00
Full Reel (Order in multiples of 5000)
₹63.27 ₹3,16,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹167.72
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6550GG-P
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers 1.8V -22V, 2A H-bridge motor driver

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
2 A
SMD/SMT
QFN-12
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 2 Output
Operating Frequency: 100 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6550x H-Bridge Motor Drivers

Monolithic Power Systems (MPS) MP6550x H-Bridge Motor Drivers consist of 4 N-channel power MOSFETs and an internal charge pump to generate gate drive voltages. The PWM interface is compatible with industry-standard devices and helps achieve low standby circuit current for disabled devices. The drivers include internal shutdown functions for overcurrent protection, short-circuit protection, undervoltage lockout, and overtemperature protection. MPS MP6550x H-Bridge Motor Drivers offer a 1.8V to 22V operating input voltage range, 2A continuous driver current, -40°C to +125°C temperature range, and +150°C junction temperature. Typical applications include robotics, cameras, toys, medical devices, and consumer products.