MP6602GV-P

Monolithic Power Systems (MPS)
946-MP6602GVP
MP6602GV-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35V, 4A Stepper Motor Driver with Stall Detection & Serial Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 521

Stock:
521 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹589.83 ₹589.83
₹488.26 ₹4,882.60
₹458.45 ₹11,461.25
₹407.20 ₹40,720.00
₹398.81 ₹99,702.50
Full Reel (Order in multiples of 500)
₹398.81 ₹1,99,405.00
₹337.31 ₹3,37,310.00
₹327.06 ₹8,17,650.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
4 A
- 40 C
+ 125 C
SMD/SMT
QFN-25
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Load Voltage Rating: 3 V to 5.5 V
Moisture Sensitive: Yes
Pd - Power Dissipation: 4.22 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6602 35V Stepper Motor Drivers

Monolithic Power Systems (MPS) MP6602 35V Stepper Motor Drivers include an integrated indexer/translator and internal current regulation. The MPS MP6602 doesn't need external current-sense resistors. The devices operate from 4.5V to 35V input voltage (VIN) and can provide up to 4A of motor current per phase, depending on temperature and PCB layout. The MP6602 supports full, half, quarter, eighth, 1/16, and 1/32-step modes for bipolar or unipolar stepper motors.