MP6605CGR-Z

Monolithic Power Systems (MPS)
946-MP6605CGR-Z
MP6605CGR-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 60V, 1.5A, 4-Channel I2C Interface Low-Side Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹116.48 ₹5,82,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹305.63
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Drivers
Low-Side
4.5 V to 60 V
1.5 A
- 40 C
+ 125 C
SMD/SMT
QFN-24
Reel
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 4 Output
Output Voltage: 60 V
Pd - Power Dissipation: 2.9 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6605
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6605C Low-Side MOSFET Driver ICs

Monolithic Power Systems (MPS) MP6605C Low-Side (LS) MOSFET Driver ICs are 4-channel ICs with an I2C interface. These ICs integrate Low-Side MOSFET (LS-FET) switches and High-Side (HS) clamp diodes to drive inductive loads. The MP6605C driver ICs operate from a supply voltage of up to 60V and deliver up to 1.5A output current, depending upon the PCB design and thermal conditions. These ICs feature 60V maximum winding clamp voltage, 350mΩ MOSFET on-resistance, Over-Current Protection (OCP), Under-Voltage Lockout (UVLO) protection, and Over-Temperature Protection (OTP). The MP6605C driver ICs are available in a QFN-24 (4mm x 4mm) package. These driver ICs are used in unipolar stepper motors and solenoid drivers.