MP6613GF-P

Monolithic Power Systems (MPS)
946-MP6613GF-P
MP6613GF-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 4.5-45V,5A, Simple H-bridge Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 470

Stock:
470 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹367.13 ₹367.13
₹277.68 ₹2,776.80
₹255.31 ₹6,382.75
₹230.15 ₹23,015.00
₹218.97 ₹54,742.50
Full Reel (Order in multiples of 500)
₹212.45 ₹1,06,225.00
₹205.93 ₹2,05,930.00
₹204.06 ₹5,10,150.00
₹203.13 ₹10,15,650.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
5 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6613
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6613 H-Bridge Motor Driver ICs

Monolithic Power Systems (MPS) MP6613 H-Bridge Motor Driver ICs are designed to drive stepper motors, brushed DC motors, and other loads. The ICs operate across a 4.5V to 45V input voltage (VIN) range. Depending on the ambient temperature (TA) and PCB layout, the devices deliver a motor current of up to 5A. Internal safety and diagnostic features include over-current protection (OCP), input overvoltage protection (OVP), input under-voltage protection (UVP), and thermal shutdown. The MPS MP6613 components have several control modes that are configurable via pins. These H-Bridge Motor Driver ICs are available in QFN-28 (4mm x 5mm) and TSSOP28EP packages.