MP7720DS-LF-Z

Monolithic Power Systems (MPS)
946-MP7720DSLFZ
MP7720DS-LF-Z

Mfr.:

Description:
Audio Amplifiers 20W, Class-D Mono Single-End Audio Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,608

Stock:
2,608 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹261.84 ₹261.84
₹195.68 ₹1,956.80
₹178.91 ₹4,472.75
₹160.27 ₹16,027.00
₹151.88 ₹37,970.00
₹149.09 ₹74,545.00
₹144.43 ₹1,44,430.00
Full Reel (Order in multiples of 2500)
₹136.04 ₹3,40,100.00
₹134.18 ₹6,70,900.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio Amplifiers
RoHS:  
Single Ended
Class-D
20 W
0.04 %
SOIC-8
9.5 V
24 V
- 40 C
+ 85 C
SMD/SMT
MP7720
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Type: Differential
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Mono
Unit Weight: 184.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.