MP86934GLT-P

Monolithic Power Systems (MPS)
946-MP86934GLT-P
MP86934GLT-P

Mfr.:

Description:
Power Management Specialised - PMIC 25A,16V Intelli-Phase Solution in TQFN 3x4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹295.38 ₹1,47,690.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
Driver
SMD/SMT
TQFN-21
25 A
16 V
4.5 V
3.6 V
- 40 C
+ 125 C
Reel
Application: Power Modules
Brand: Monolithic Power Systems (MPS)
Operating Supply Current: 3 mA
Operating Supply Voltage: 4.5 V to 16 V
Output Voltage Range: 3 V to 3.6 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.