MP86935-AGLJT-P

Monolithic Power Systems (MPS)
946-MP86935-AGLJT-P
MP86935-AGLJT-P

Mfr.:

Description:
Power Management Specialised - PMIC 60A, Intelli-PhaseTM Solution withIntegrated HS-FETs and LS-FETsand Driver TLGA-35 (3mmx6mm) Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹486.40 ₹486.40
₹370.86 ₹3,708.60
₹341.97 ₹8,549.25
₹310.29 ₹31,029.00
₹296.31 ₹74,077.50
Full Reel (Order in multiples of 500)
₹289.79 ₹1,44,895.00
₹277.68 ₹2,77,680.00
₹273.95 ₹6,84,875.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
MP86935
Driver
SMD/SMT
TLGA-35
60 A
12 V
3 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
Application: Power Modules
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Operating Supply Voltage: 3 V to 12 V
Output Voltage Range: 3 V to 3.6 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP86935-A Monolithic Half-bridge Drivers

Monolithic Power Systems (MPS) MP86935-A Monolithic Half-bridge Drivers with built-in internal power MOSFETs and gate drivers. These half-bridge drivers achieve 60A continuous output current across a 3V to 12V input supply range. The MP86935-A half-bridge drivers are equipped with an Accu-Sense™ current sense to monitor the inductor current and temperature sense to report junction temperature. These half-bridge drivers feature current-limit protection, Over-Temperature Protection (OTP), fault reporting, and 95A instantaneous current. The MP86935-A half-bridge drivers operate from 100kHz to 3MHz frequency range and -40°C to 125°C junction temperature range. These half-bridge drivers are used in server core voltages, graphic card core regulators, and power modules.