MP8719GQ-P

Monolithic Power Systems (MPS)
946-MP8719GQ-P
MP8719GQ-P

Mfr.:

Description:
Switching Voltage Regulators 26V, 12A, Low IQ, High-Current, Synchronous Buck Converter with 1A LDO and Buffered Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹154.68 ₹77,340.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
600 mV to 3.3 V
12 A
1 Output
4.5 V
24 V
135 uA
700 kHz
- 40 C
+ 125 C
MP8719
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.5 V to 24 V
Operating Supply Current: 185 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: High-Current, Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.