MP9989GS-P

Monolithic Power Systems (MPS)
946-MP9989GS-P
MP9989GS-P

Mfr.:

Description:
Switching Controllers CCM/DCM Flyback Ideal Diode with Integrated 100V/10mohm MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹399.74 ₹399.74
₹281.40 ₹2,814.00
₹260.90 ₹6,522.50
₹229.22 ₹22,922.00
₹218.04 ₹54,510.00
Full Reel (Order in multiples of 500)
₹194.75 ₹97,375.00
₹175.18 ₹1,75,180.00
₹168.66 ₹4,21,650.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
100 kHz
13 V
4 A
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Operating Supply Voltage: 4.5 V to 13 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: MP9989
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP9989 CCM/DCM Flyback Ideal Diodes

Monolithic Power Systems (MPS) MP9989 CCM/DCM Flyback Ideal Diodes are fast turn-off and intelligent rectifiers for flyback converters that integrate a 100V MOSFET. These diodes do not require auxiliary winding because they generate their own supply voltage, making them ideal for charger applications with a low output voltage requirement and other adapter applications with high-side set-up. The MP9989 diodes consist of an internal slew rate ringing detection circuitry that prevents it from falsely turning on during discontinuous conduction mode (DCM) operations. MPS MP9989 CCM/DCM Flyback Ideal Diodes feature Energy Star compatibility, 110µA quiescent current, and support DCM, CCM, and quasi-resonant operations. The negative gate-to-source (VGS) voltage boosts the turn-off speed and improves efficiency. Applications include laptop adapters, QC and USB PD chargers, and high-efficiency flyback converters.