MPL-AL6050-R82

Monolithic Power Systems (MPS)
946-MPL-AL6050-R82
MPL-AL6050-R82

Mfr.:

Description:
Power Inductors - SMD Low Resistance Series, size dimension: 6050, Inductance value: 0.82uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹186.36 ₹186.36
₹161.20 ₹1,612.00
₹140.70 ₹3,517.50
₹111.82 ₹11,182.00
₹103.43 ₹25,857.50
₹86.38 ₹43,190.00
Full Reel (Order in multiples of 800)
₹86.28 ₹69,024.00
₹86.19 ₹2,06,856.00
₹84.70 ₹4,06,560.00

Similar Products

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
6.6 mm x 6.4 mm x 4.8 mm
Unshielded
820 nH
20 %
16.9 A
3.9 mOhms
24 A
- 40 C
+ 155 C
54 MHz
Flexible (Soft)
6.6 mm
6.4 mm
4.8 mm
MPL-AL
Reel
Cut Tape
Application: Power
Brand: Monolithic Power Systems (MPS)
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.