MPL-AT2512-R47

Monolithic Power Systems (MPS)
946-MPL-AT2512-R47
MPL-AT2512-R47

Mfr.:

Description:
Power Inductors - SMD Low Profile Series, size dimension: 2512, Inductance value: 0.47uH
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
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹59.64 ₹59.64
₹49.29 ₹492.90
₹40.53 ₹4,053.00
₹38.76 ₹19,380.00
₹33.17 ₹33,170.00
Full Reel (Order in multiples of 2000)
₹31.40 ₹62,800.00
₹29.63 ₹1,18,520.00

Similar Products

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2.5 mm x 2 mm x 1.2 mm
Unshielded
470 nH
20 %
5.5 A
19 mOhms
6.4 A
- 40 C
+ 125 C
84 MHz
Flexible (Soft)
2.5 mm
2 mm
MPL-AT
Reel
Cut Tape
Application: Power
Brand: Monolithic Power Systems (MPS)
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.