MPM3515GQVE-AEC1-P

Monolithic Power Systems (MPS)
946-MPM3515GQVEAEC1P
MPM3515GQVE-AEC1-P

Mfr.:

Description:
Power Management Modules Automotive Grade. 36V/1.5A Module, Synchronous Step-Down Converter, Wettable Flank package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,765

Stock:
1,765 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹634.27 ₹634.27
₹488.73 ₹4,887.30
₹452.79 ₹11,319.75
₹413.26 ₹41,326.00
₹394.40 ₹98,600.00
Full Reel (Order in multiples of 500)
₹381.82 ₹1,90,910.00
₹367.45 ₹3,67,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Voltage Regulator - Switching Regulator
36 V
800 mV to 30.6 V
1.5 A
2.2 MHz
Brand: Monolithic Power Systems (MPS)
Input Voltage - Min: 4 V
Load Regulation: 1.5 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Qualification: AEC-Q100
Series: MPM3515
Factory Pack Quantity: 500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

MPM3515 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPM3515 Synchronous, Step-Down Converters offer a compact solution with built-in power MOSFETs, inductors, and capacitors. The MPM3515 Converters require only four external components to achieve 1.5A continuous output current with excellent load and line regulation over a wide input supply range.