MPQ18913GRPE-A-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ18913GRPEA1P
MPQ18913GRPE-A-AEC1-P

Mfr.:

Description:
Gate Drivers 30V, 0.3A, High-Frequency Transformer Driver for Automotive Applications, AEC-Q100

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 481

Stock:
481
Can Dispatch Immediately
On Order:
500
Expected 01-02-2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹214.31 ₹214.31
₹158.41 ₹1,584.10
₹145.36 ₹3,634.00
₹129.52 ₹12,952.00
₹122.07 ₹30,517.50
Full Reel (Order in multiples of 500)
₹117.41 ₹58,705.00
₹110.88 ₹1,10,880.00
₹108.09 ₹2,70,225.00
₹106.23 ₹5,31,150.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Full-Bridge
SMD/SMT
QFN-10
1 Driver
1 Output
300 mA
5 V
30 V
- 40 C
+ 150 C
MPQ18913
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EVQ18913-D-01A
Features: Over Current Protection
Input Voltage - Max: 30 V
Input Voltage - Min: 5 V
Operating Supply Current: 9.5 mA
Pd - Power Dissipation: 2.5 W
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ18913 High-Frequency Transformer Driver

Monolithic Power Systems (MPS) MPQ18913 High-Frequency Transformer Driver is ideal for use as the primary-side MOSFET in isolated power supplies for biasing silicon carbide (SiC) field-effect transistors (FETs), silicon FETs, and insulated gate bipolar transistors (IGBTs). The MPQ18913 simplifies an isolated biased supply’s design by integrating the control, switching power stage, and protection circuitry in one device. This typology supports designs with a high isolation voltage and small interwinding capacitance.