MPQ2016DD-LF-Z

Monolithic Power Systems (MPS)
946-MPQ2016DD-LF-Z
MPQ2016DD-LF-Z

Mfr.:

Description:
LDO Voltage Regulators 40V, 30mA, Low Power LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹73.05 ₹3,65,250.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹365.27
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ2016DD-LF-P
Monolithic Power Systems (MPS)
LDO Voltage Regulators 40V, 30mA, Low Power LDO

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
1.2 V to 24 V
30 mA
1 Output
Positive
12 uA
4 V
40 V
65 dB
Adjustable
- 40 C
+ 125 C
700 mV
MPQ2016
Reel
Brand: Monolithic Power Systems (MPS)
Dropout Voltage - Max: 1.5 V
Line Regulation: 0.005 %/V
Load Regulation: 0.08 %/mA
Pd - Power Dissipation: 2.3 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Low Power LDO Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ2016 LDO Voltage Regulators

Monolithic Power Systems (MPS) MPQ2016 Low Dropout (LDO) Voltage Regulators are low power regulators that supply power to the systems with high voltage batteries. These linear regulators offer a wide 4V to 40V input voltage range, low dropout voltage, and 12μA quiescent supply current. The MPQ2016 regulators provide a good line transient response time and 50dB Power Supply Rejection Ratio (PSRR). These voltage regulators can be set externally from an adjustable output ranging from 1.2V to 24V through a simple resistor divider network. The MPQ2016 regulators also include thermal shutdown and current limiting fault protection. These regulators are available in a QFN-8 package and are AEC-Q100 qualified. Typical applications include battery-powered systems, notebook computers, small-battery packs, and handheld devices.