MPQ2166GD-Z

Monolithic Power Systems (MPS)
946-MPQ2166GD-Z
MPQ2166GD-Z

Mfr.:

Description:
Switching Voltage Regulators 6V Dual PWM Synch Buck Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹160.27 ₹8,01,350.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹915.03
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ2166GD-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 6V Dual PWM Synch Buck Regulator

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-18
Buck
600 mV to 5.5 V
2 A
2 Output
2.7 V
6 V
60 uA
3 MHz
- 40 C
+ 125 C
MPQ2166
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.7 V to 6 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Step-Down Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ2166 Synchronous Buck Regulators

Monolithic Power Systems (MPS) MPQ2166 Synchronous Buck Regulators are internally compensated step-down regulators that operate from a 2.7V to 6V input and generate an output voltage as low as 0.6V. The MPQ2166 series is ideal for powering portable equipment that runs on a single-cell lithium-ion (Li+) battery due to a low 60µA quiescent current. These modules can be configured as 2A/2A or 3A/1A output current regulators. MPS MPQ2166 Synchronous Buck Regulators integrate dual, 55mΩ, high-side switches, and 20mΩ synchronous rectifiers for high efficiency without an external Schottky diode. The regulators feature cycle-by-cycle overcurrent protection (OCP) and short-circuit protection (SCP) with hiccup mode and valley current detection. Typical applications include DVD drivers, handheld devices, smartphones, and portable instruments.