MPQ2178AGQHE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ2178AGQHE-1P
MPQ2178AGQHE-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 5.5V, 2A, 2.4MHz, Synchronous Step-Down Converter with Power Goodand Soft Start, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹293.52 ₹293.52
₹218.97 ₹2,189.70
₹200.34 ₹5,008.50
₹179.84 ₹17,984.00
₹169.59 ₹42,397.50
Full Reel (Order in multiples of 500)
₹166.79 ₹83,395.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
Buck
600 mV
2 A
1 Output
2.5 V
5.5 V
21 uA
2.4 MHz
- 40 C
+ 125 C
AEC-Q100
MPQ2178
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ2178 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ2178 Synchronous Step-Down Converters are monolithic and switch-mode converters with internal built-in power MOSFETs. These converters achieve 2A of continuous output current across a 2.5V to 6V input voltage range with a good load and line regulation. The output voltage (VOUT) of the MPQ2178 synchronous step-down converters can be regulated to as low as 0.7V for the adjustable output version. These converters feature 1% Feedback (FB) accuracy, 2.4MHz switching frequency, fixed output options, 100% duty cycle, and external Soft Start (SS) control. 

MPQ2178A Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ2178A Synchronous Step-Down Converters are monolithic, switch-mode converters with integrated internal power MOSFETs. These converters operate at 2.5V to 5.5V wide input range, 2A output current, 0.6V regulated output voltage, and -40°C to 150°C junction temperature range. The MPQ2178A converters feature cycle-by-cycle current limiting, output Over-Voltage Protection (OVP), Short-Circuit Protection (SCP) with hiccup mode, and thermal shutdown. These converters are used in applications such as automotive clusters, telematics, camera modules, key fobs, industrial supplies, battery-powered devices, and infotainment systems. The MPQ2178A converters require a minimal number of external components and are available in the QFN-8 (1.5mm x 2mm) package with AEC-Q100 grade 1 qualification.