MPQ4317GRE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4317GREAEC1Z
MPQ4317GRE-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 45V, 7A, Low Iq Synchronous Step-Down Converter with Frequency Spread Spectrum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,516
Expected 23-06-2026
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹522.74 ₹522.74
₹399.74 ₹3,997.40
₹368.99 ₹9,224.75
₹335.45 ₹33,545.00
₹321.47 ₹80,367.50
Full Reel (Order in multiples of 5000)
₹293.52 ₹14,67,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹547.90
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ4317GRE-AEC1-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 45V, 7A, Low Iq Synchronous Step-Down Converter with Frequency Spread Spectrum

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
3.3 V
7 A
1 Output
3.3 V
45 V
18 uA
1 MHz
- 40 C
+ 150 C
AEC-Q100
MPQ4317
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 12 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ4317 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4317 Synchronous Step-Down Converters offer configurable-frequency with integrated internal high-side and low-side power MOSFETs. The MPQ4317 features up to 7A of highly efficient output current (IOUT) with current mode control for fast loop response.