MPQ4436GRE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4436GREAEC1P
MPQ4436GRE-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators Automotive Grade, 45V, 6A, Low IQ,Synchronous Step-Down Converter, Wettable Flank

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹818.12 ₹818.12
₹478.95 ₹1,19,737.50
Full Reel (Order in multiples of 500)
₹327.99 ₹1,63,995.00
₹315.88 ₹3,15,880.00
₹311.22 ₹7,78,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹513.42
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ4436GRE-AEC1-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators Automotive Grade, 45V, 6A, Low IQ,Synchronous Step-Down Converter, Wettable Flank

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
6 A
1 Output
3.3 V
45 V
18 uA
350 kHz to 530 kHz
AEC-Q100
MPQ4436
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 3.3 V to 45 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.3 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ4436/4436A Switching Voltage Regulators

Monolithic Power Systems (MPS) MPQ4436/4436A Switching Voltage Regulators are frequency programmable regulators with integrated internal high-side and low-side power MOSFETs. These voltage regulators feature an external soft-start, multi-phase capability, power good output, low dropout mode, and out-of-phase synchronized clock output. The MPQ4436/4436A regulators include symmetric VIN for low EMI, selectable Advanced Asynchronous Mode (AAM) or Forced Continuous Conduction Mode (FCCM), and hiccup overcurrent protection.