MPQ4487AGU-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4487AGUAEC1P
MPQ4487AGU-AEC1-P

Mfr.:

Description:
Switching Voltage Regulators 36V, Buck Converter, Dual USB Charging Ports Supporting EN, Fault Indication For Automotive, Passed Apple MFI R33 Certification Test, Passed USB-IF Type-C Certification Test, AEC-100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
46 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹232.95 ₹1,16,475.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-26
Buck
6 A
1 Output
6 V
40 V
1 uA
250 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
MPQ4487
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 6 V to 40 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: step-down switch-mode converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ448x Step-Down Converters

Monolithic Power Systems (MPS) MPQ448x Step-Down Converters with switching mode offer a 5V at 3A Type-C configurational channel for the USB port. These step-down converters achieve up to 6A of output current with excellent load and line regulation over a wide input supply range. The MPQ448x converters offer single and dual USB current-limit switch variants with options for programmable frequency and spread spectrum features. These converters control the power of USB ports and also provide support for Dedicated Charging Ports (DCP).

MPQ4487A AEC-100 Switch-Mode Buck Converters

Monolithic Power Systems (MPS) MPQ4487A AEC-100 Switch-Mode Buck Converters are monolithic, step-down, switching voltage regulators with two USB current-limit switches and Type-C 5V under 3A mode configuration channels for each port. The QFN-26 (5mm x 5mm) packaged MPQ4487A achieves a 6A output current with excellent load and line regulation across a wide 6V to 36V input supply range. Each USB switch's output is current limited, and both ports support USB Type-C™ 5V at 3ADFP mode, eliminating the need for outside user interaction. The MPS MPQ4487A converters feature hiccup current limiting, output over-voltage protection (OVP), and thermal shutdown.