MPQ6528GVE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ6528GVEAEC1-P
MPQ6528GVE-AEC1-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 5V to 60V, H-Bridge Gate Driver, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹356.88 ₹356.88
₹269.29 ₹2,692.90
₹246.93 ₹6,173.25
₹223.63 ₹22,363.00
₹211.52 ₹52,880.00
Full Reel (Order in multiples of 500)
₹210.59 ₹1,05,295.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
5 V to 60 V
1 A
- 40 C
+ 150 C
SMD/SMT
QFN-28
AEC-Q100
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Pd - Power Dissipation: 3.1 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MPQ6528
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.