NB680GD-Z

Monolithic Power Systems (MPS)
946-NB680GD-Z
NB680GD-Z

Mfr.:

Description:
Switching Voltage Regulators 26V Fixed 3.3 V-8A Sync Buck Converter

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
QFN-12
Buck
3.3 V
8 A
1 Output
4.8 V
26 V
700 kHz
NB680
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.8 V to 26 V
Operating Supply Current: 120 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.8 V
Type: Synchronous Step-Down Converter
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NB680/1 Synchronous Buck Converters

Monolithic Power Systems NB680/1 Synchronous Buck Converters are designed as fully integrated, high-frequency, synchronous, rectified, step-down, switch-mode converters. Available in a QFN 2mm x 3mm package, NB680/1 converters offer a very compact solution to achieve an 6/6.5/8A continuous output current and a 7.5/10A peak output current over a wide input supply range of 4.5V to 26V with excellent load and line regulation. Based on MPS proprietary switching loss reduction technology and internal low RON power MOSFETs, the NB680/1 converters operate at high efficiency over a wide output current load range. Adaptive constant-on-time (COT) control mode provides fast transient response and eases loop stabilization. The DC auto-tune loop offers good load and line regulation. Full protection features include overcurrent limit, overvoltage, undervoltage, and thermal shutdown.
Learn More