mEZDPD3603AS-0001

Monolithic Power Systems (MPS)
946-MEZDPD3603AS0001
mEZDPD3603AS-0001

Mfr.:

Description:
DC/DC Converters - SMD Programmable 6.5-36V DCDC Power supply up to 3A, 5V output Voltage

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
6.5 V
36 V
5 V
3 A
LGA-12
15 mm (0.591 in)
15 mm (0.591 in)
6 mm (0.236 in)
Industrial
Brand: Monolithic Power Systems (MPS)
Case Style: Open Frame
Dimensions: 15 mm x 15 mm x 6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.