MM6108-EKH01-05US-CAM

Morse Micro
96-MM6108EKH0105USCA
MM6108-EKH01-05US-CAM

Mfr.:

Description:
WiFi Development Tools - 802.11 WiFi Development Tools - 802.11 Wi-Fi HaLow RPi-Hat w/ MM6108-MF08651, RPi, Enclosure, Camera. Two HaLow capable devices are required for testing Wi-Fi HaLow functionality.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹49,412.00 ₹49,412.00

Product Attribute Attribute Value Select Attribute
Morse Micro
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Kits
MM6108, Raspberry Pi 4 B
802.11 ah
902 MHz to 928 MHz
802.11 ah
Brand: Morse Micro
Interface Type: Audio, Ethernet, Micro HDMI, USB, USB Type-C
Product Type: WiFi Development Tools
Series: MM6108
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MM6108-EKH01 Wi-Fi HaLow® Development Platform

Morse Micro MM6108-EKH01 Wi-Fi HaLow® Development Platform is Linux-based and offers quick, secure wireless connectivity. The Morse Micro MM6108-EKH01 facilitates easy testing of Wi-Fi HaLow functionality in different scenarios. The device allows measuring throughput using the iPerf tool and assesses maximum range through a simple ping between two EKH01 units. A MM6108-EKH01 can be configured as an AP or STA; two are needed for testing.