MM6108-EKH05-05US

Morse Micro
96-MM6108-EKH05-05US
MM6108-EKH05-05US

Mfr.:

Description:
WiFi Development Tools - 802.11 Wi-Fi HaLow IoT Development Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,476.00 ₹13,476.00

Product Attribute Attribute Value Select Attribute
Morse Micro
Product Category: WiFi Development Tools - 802.11
Evaluation Kits
MM6108
WiFi
Brand: Morse Micro
Interface Type: USB
Product Type: WiFi Development Tools
Series: MM6108
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MM6108-EKH05 Evaluation Kit

Morse Micro MM6108-EKH05 Evaluation Kit is a fully integrated Wi-Fi® HaLow® development platform for a wide range of Internet of Things (IoT) applications, from smart home devices to industrial automation systems. The kit features an Azurewave AW-HM593 module, incorporating Morse Micro’s MM6108 Wi-Fi HaLow low-power System-on-Chip (SoC), alongside the STM32U585 low-power microcontroller (MCU) and the BlueNRG-M2 BLUETOOTH® SoC, the board provides robust wireless connectivity, low power consumption, and an extensive range of programmable interfaces and sensors. This versatile platform is ideal for software engineers developing energy-efficient IoT solutions.