103-R13-203A-EV

103-R13-203A-EV
103-R13-203A-EV

Mfr.:

Description:
Rocker Switches 25A/15A 12/24VDC 2P SPST ON-OFF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Quantities greater than 205 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹261.84 ₹261.84
₹201.27 ₹10,063.50
₹149.09 ₹14,909.00
₹114.61 ₹57,305.00
₹110.88 ₹1,10,880.00
₹106.23 ₹2,12,460.00
₹100.63 ₹5,03,150.00
₹95.04 ₹9,50,400.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Rocker Switches
RoHS:  
Non-Illuminated
SPST
OFF - ON
Quick Connect
Rocker
Panel Mount
Silver
Tray
Brand: Mountain Switch
Flammability Rating: UL 94 V-2
Height: 17.5 mm
Housing Material: Nylon
Length: 28 mm
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 28 mm
Unit Weight: 7.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.