103-R13-244D-02-EVX

103-R13-244D-02-EVX
103-R13-244D-02-EVX

Mfr.:

Description:
Rocker Switches SWITCH ROCKER DPDT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Rocker Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Rocker Switches
Non-Illuminated
DPDT
ON - OFF - ON
16 A
250 VAC
Quick Connect
Rocker
Panel Mount
Molded in PC
Silver
Tray
Actuator Style: Rocker
Brand: Mountain Switch
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.