103-R13-91A-EV

103-R13-91A-EV
103-R13-91A-EV

Mfr.:

Description:
Rocker Switches SPST ON-OFF 2PIN BLK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 956

Stock:
956 Can Dispatch Immediately
Quantities greater than 956 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹293.52 ₹293.52
₹225.50 ₹11,275.00
₹166.79 ₹16,679.00
₹128.59 ₹64,295.00
₹124.86 ₹1,24,860.00
₹120.20 ₹2,40,400.00
₹114.61 ₹5,73,050.00
₹108.09 ₹10,80,900.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Rocker Switches
RoHS:  
Non-Illuminated
SPST
ON - OFF
10 A, 16 A
125 VAC, 250 VAC
Quick Connect
Rocker
Panel Mount
Tray
Actuator Style: Rocker
Brand: Mountain Switch
Height: 18 mm
Length: 27.2 mm
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 250
Subcategory: Switches
Unit Weight: 16.466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.