BU-29-0

Mueller Electric
548-29-0
BU-29-0

Mfr.:

Description:
Test Clips Black Insulator for 27 Clip

In Stock: 2,892

Stock:
2,892 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹105.11 ₹105.11
₹85.08 ₹850.80
₹81.93 ₹8,193.00
₹78.79 ₹39,395.00
₹76.99 ₹76,990.00

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Clips
RoHS:  
Insulator
Black
Brand: Mueller Electric
Description/Function: General purpose/geophone clip
Features: Double Insulated
Insulation: Insulated
Insulation Material: Polyvinyl Chloride (PVC)
Length: 3.5 in
Product Type: Test Clips
Series: BU
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 8.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8536900020
USHTS:
3926909989
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
MUELLER ELECTRIC