BU-P3534

Mueller Electric
548-BU-P3534
BU-P3534

Mfr.:

Description:
RF Adapters - In Series BNC CONNECTOR 90 DEGREE F/M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,539.33 ₹1,539.33
₹1,433.11 ₹14,331.10
₹1,386.52 ₹1,38,652.00
₹1,298.93 ₹6,49,465.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: RF Adapters - In Series
RoHS:  
BNC
Jack (Female)
Normal
Male
Normal
50 Ohms
Right Angle
Nickel
Gold
Brass
Brand: Mueller Electric
Contact Material: Beryllium Copper
Mounting Style: Bulkhead
Orientation: Right Angle
Product Type: RF Adapters - In Series
Side 1 RF Series: BNC
Side 2 RF Series: BNC
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 22.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC