BU-P72979

Mueller Electric
548-BU-P72979
BU-P72979

Mfr.:

Description:
RF Adapters - Between Series CONN ADAPT SMB PLUG SMA JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,602.70 ₹1,602.70
₹1,407.95 ₹14,079.50
₹1,380.00 ₹1,38,000.00
₹1,353.91 ₹6,76,955.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Jack (Female)
Normal
SMB
Jack (Female)
Normal
4 GHz
50 Ohms
Standard
Standard
Straight
Gold
Brass
Gold
Brand: Mueller Electric
Connector Type: SMA SMB
Contact Material: Copper
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 100
Subcategory: RF Adapters
Unit Weight: 49.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC